Need more?
Quantity | Price |
---|---|
1+ | $83.680 |
5+ | $69.480 |
10+ | $55.270 |
25+ | $53.380 |
50+ | $51.490 |
Product Information
Alternatives for D175K50RE
1 Product Found
Product Overview
The D175 series from Ohmite are 210 type Dividohm® vitreous enamel adjustable power resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. 210 type resistors feature a hollow core to permit secure fastening with spring type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction. Mounting brackets not included with resistors.
- Resistance range from 1ohm to 100Kohm
- Available in ±10% (K) and ±5% (J) tolerance, P-core code
- Power rating is 175W, voltage rating is 3.595KV
- 10 times rated wattage for 5 seconds overload
- Dielectric withstanding voltage of 1000VAC
- Temperature coefficient is ±260ppm/°C
- Terminals suitable for soldering or bolt connection
- Adjustable lug supplied
- Flame resistant coating
- High voltage, high power resistor
Technical Specifications
50ohm
175W
Solder Lug
Wirewound
High Power
215.9mm
-
-
No SVHC (27-Jun-2024)
Dividohm 210 Series
± 10%
3.595kV
± 260ppm/°C
Through Hole
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate