50ohm Panel / Chassis Mount Resistors:
55 Products FoundFind a huge range of 50ohm Panel / Chassis Mount Resistors at Newark Electronics Canada. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TE Connectivity - Cgs, TT Electronics / Welwyn & Ohmite
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ $13.770 10+ $9.790 25+ $9.070 50+ $8.500 100+ $7.220 More Pricing... | 50ohm | WH Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | |||||
Each | 1+ $12.740 10+ $8.760 25+ $8.390 50+ $7.980 100+ $7.380 More Pricing... | 50ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9780 | Each | 1+ $14.420 10+ $11.150 25+ $11.100 50+ $10.210 100+ $9.320 More Pricing... | 50ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $23.830 10+ $16.810 25+ $16.450 50+ $16.280 100+ $16.110 More Pricing... | 50ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | Power | Panel Mount | 87.5mm | 47.5mm | 26mm | - | - | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $6.800 10+ $4.380 25+ $4.200 50+ $4.020 100+ $3.280 More Pricing... | 50ohm | THS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 17mm | 17mm | 9mm | -25°C | 165°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $5.620 10+ $5.050 25+ $4.720 50+ $4.380 100+ $3.950 More Pricing... | 50ohm | WH Series | 15W | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 21mm | 21mm | 11mm | -55°C | 275°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $5.130 10+ $4.620 25+ $4.310 50+ $4.010 100+ $3.620 More Pricing... | 50ohm | WH Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 17mm | 17mm | 9mm | -55°C | 275°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $6.090 10+ $5.480 25+ $5.110 50+ $4.760 100+ $4.290 More Pricing... | 50ohm | WH Series | 25W | ± 5% | Solder Lug | 560V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -55°C | 275°C | - | |||||
Each | 1+ $10.040 10+ $7.260 25+ $6.830 50+ $6.540 100+ $6.230 More Pricing... | 50ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 51mm | 30mm | 17mm | - | - | - | ||||||
29AC9761 | Each | 1+ $27.860 10+ $20.300 25+ $14.960 50+ $13.470 100+ $12.460 More Pricing... | 50ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
MULTICOMP PRO | Each | 1+ $28.420 25+ $27.350 50+ $21.130 100+ $19.600 250+ $18.170 | 50ohm | MC14 Series | 50W | ± 1% | Solder Lug | - | Ceramic | ± 20ppm/°C | - | Through Hole | 49.99mm | 28.96mm | 15.49mm | - | - | - | |||||
Each | 1+ $39.080 5+ $36.170 10+ $33.250 25+ $30.750 50+ $29.080 More Pricing... | 50ohm | Dividohm 210 Series | 50W | ± 10% | Solder Lug | 1.625kV | Wirewound | ± 260ppm/°C | High Power | Through Hole | 101.6mm | - | - | - | - | - | ||||||
Each | 1+ $37.510 10+ $28.870 25+ $26.290 50+ $24.360 100+ $23.180 More Pricing... | 50ohm | Stackohm 250 Series | 55W | ± 5% | Solder Lug | 1.405kV | Wirewound | ± 260ppm/°C | High Power | Through Hole | 88.9mm | 25.4mm | 14.288mm | - | - | - | ||||||
71AK7812 RoHS | Each | 1+ $5.810 10+ $5.590 25+ $5.400 50+ $5.220 100+ $5.020 More Pricing... | 50ohm | HS Series | 15W | ± 5% | Solder Lug | 265V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 19.9mm | 21mm | 11mm | - | - | MIL-PRF-18546 | |||||
86AK1923 RoHS | Each | 1+ $17.570 5+ $17.060 10+ $16.590 25+ $15.670 50+ $14.710 More Pricing... | 50ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | |||||
25AM9102 RoHS | MULTICOMP PRO | Each | 1+ $2.840 | 50ohm | MP PDMT Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 180ppm/°C | High Power | Chassis Mount | 28mm | 27mm | 14mm | -55°C | 275°C | - | ||||
25AM9121 RoHS | MULTICOMP PRO | Each | 1+ $2.450 | 50ohm | MP PDMT Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 180ppm/°C | High Power | Chassis Mount | 28mm | 27mm | 14mm | -55°C | 275°C | - | ||||
86AK1928 RoHS | Each | 1+ $23.700 5+ $23.190 10+ $22.630 25+ $22.010 50+ $20.510 More Pricing... | 50ohm | XV2 Series | 70W | ± 5% | - | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | - | 75mm | 33.5mm | - | -40°C | 155°C | - | |||||
25AM9148 RoHS | MULTICOMP PRO | Each | 1+ $3.420 | 50ohm | MP PDMT Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Chassis Mount | 50.5mm | 30mm | 15.7mm | -55°C | 275°C | - | ||||
94AM1491 RoHS | Each | 1+ $9.620 10+ $9.230 25+ $8.130 50+ $7.600 100+ $6.870 More Pricing... | 50ohm | WH Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 200°C | - | |||||
86AK1916 RoHS | Each | 1+ $15.380 5+ $14.930 10+ $14.520 25+ $13.710 50+ $12.880 More Pricing... | 50ohm | XV1 Series | 30W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 74mm | 19mm | 20mm | -40°C | 155°C | AEC-Q200 | |||||
94AM1453 RoHS | Each | 1+ $29.900 10+ $28.550 25+ $26.810 50+ $23.940 100+ $22.570 More Pricing... | 50ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | |||||
46AM5962 RoHS | Each | 1+ $66.290 5+ $63.400 10+ $60.610 25+ $55.740 50+ $51.530 More Pricing... | 50ohm | Riedon PF2270 Series | 200W | ± 1% | Screw | - | Thick Film | ± 100ppm/°C | High Power | Panel Mount | 38.1mm | 25mm | 12.1mm | -55°C | 155°C | - | |||||
25AM9183 RoHS | MULTICOMP PRO | Each | 1+ $3.610 | 50ohm | MP PDMT Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Chassis Mount | 50.5mm | 30mm | 15.7mm | -55°C | 275°C | - | ||||
46AM5963 RoHS | Each | 1+ $76.660 5+ $68.860 10+ $61.070 25+ $53.270 50+ $49.840 More Pricing... | 50ohm | Riedon PF2270 Series | 200W | ± 5% | Screw | - | Thick Film | ± 100ppm/°C | High Power | Panel Mount | 38.1mm | 25mm | 12.1mm | -55°C | 155°C | - | |||||