Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoKDV04DR360ET
Newark Part No.90AJ4316
Product RangeKDV Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoKDV04DR360ET
Newark Part No.90AJ4316
Product RangeKDV Series
Technical Datasheet
Resistance0.36ohm
Product RangeKDV Series
Resistor Case / Package0402 [1005 Metric]
Power Rating125mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Product Length1.02mm
Temperature Coefficient± 50ppm/°C
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Product Overview
KDV series metal film low-resistance chip resistors are typically used in consumer electronics, computer, telecom, measuring instrument, industrial / power supply and battery management system.
- Low resistance / TCR/ inductance
- Excellent long-term stability
- High precision current sensing
- High power capability
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
0.36ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 0.5%
Product Length
1.02mm
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KDV Series
Power Rating
125mW
Resistor Technology
Metal Film
Temperature Coefficient
± 50ppm/°C
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability