Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE KDV12FR100ET SMD Current Sense Resistor, 100 mohm, KDV Series, 1206 [3216 Metric], 500 mW, ± 1%, Metal Film](https://canada.newark.com/productimages/standard/en_US/29AH2805-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoKDV12FR100ETCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AH2845RL
Cut Tape29AH2845
Product RangeKDV Series
Your Part Number
137 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.398 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 25+ | $0.187 |
| 100+ | $0.165 |
| 250+ | $0.146 |
| 500+ | $0.126 |
| 1000+ | $0.111 |
| 2500+ | $0.104 |
| 5000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoKDV12FR100ETCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AH2845RL
Cut Tape29AH2845
Product RangeKDV Series
Technical Datasheet
Resistance100mohm
Product RangeKDV Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KDV Series
Power Rating
500mW
Resistor Technology
Metal Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
