Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.490 |
Price for:Each
Minimum: 12
Multiple: 12
$2,165.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoHW-UW18-19Copy
Newark Part No.10F7523
Technical Datasheet
Wrap Tool Type-
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The HW-UW18-19 is a regular Pencil Wire wrap Tool accepts 18 to 19AWG wire gauge. This is a two sided wire wrapping and unwrapping tool intended to be two tools in one. It is designed to produce perfect wire wrapping connections. Precision, long-lasting tool is suitable for use where occasional wire wrap is required or where power wire-wrapping tool is not practical. To switch from wire wrapping to unwrapping takes only seconds by just a quick change of the cap from one end to the other.
Applications
Industrial
Technical Specifications
Wrap Tool Type
-
Terminal Diagonal Min
-
Product Range
-
Wire Wrap Style
-
Terminal Diagonal Max
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
