Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOK INDUSTRIES
Manufacturer Part NoWB26SMCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $107.260 |
Price for:Each
Minimum: 10
Multiple: 10
$1,072.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoWB26SMCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7516
Technical Datasheet
Wrap Tool Type-
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max-
Wire Size (AWG)26AWG
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wrap Tool Type
-
Terminal Diagonal Min
-
Wire Size (AWG)
26AWG
SVHC
No SVHC (19-Jan-2021)
Wire Wrap Style
-
Terminal Diagonal Max
-
Product Range
-
Technical Docs (1)
Alternatives for WB26SM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
