Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA8025251Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89K9459
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.470 |
| 25+ | $4.200 |
| 50+ | $3.890 |
| 100+ | $3.650 |
| 250+ | $3.370 |
| 500+ | $3.070 |
| 1000+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA8025251Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89K9459
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialThermoplastic
External Height - Metric24.99mm
External Width - Metric24.99mm
External Depth - Metric24.99mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial0.98"
External Depth - Imperial0.98"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
24.99mm
External Depth - Metric
24.99mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.98"
Product Range
-
Enclosure Material
Thermoplastic
External Width - Metric
24.99mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.98"
External Depth - Imperial
0.98"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for A8025251
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
