Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No1-385H-U71/2-304SSCopy
Newark Part No.60AH8650
Product Range385H Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $231.240 |
Price for:Each
Minimum: 1
Multiple: 1
$231.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No1-385H-U71/2-304SSCopy
Newark Part No.60AH8650
Product Range385H Series
Technical Datasheet
Thermowell Type-
Bore Size9.78mm
Thermowell Material304 Stainless Steel
Insertion Length190.5mm
Shank TypeStraight
External Thread25.4mm
Shank Diameter26.98mm
Internal Thread12.7mm
Pressure Rating7000psi
Stem Length / Probe Length228.6mm
Outer Pipe Diameter-
Flange Size-
Product Range385H Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermowell Type
-
Thermowell Material
304 Stainless Steel
Shank Type
Straight
Shank Diameter
26.98mm
Pressure Rating
7000psi
Outer Pipe Diameter
-
Product Range
385H Series
Bore Size
9.78mm
Insertion Length
190.5mm
External Thread
25.4mm
Internal Thread
12.7mm
Stem Length / Probe Length
228.6mm
Flange Size
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
