Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.940 |
Price for:Each
Minimum: 1
Multiple: 1
$257.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No1PT100GO1020HGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH8896
Product RangeGO Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass B
Measured Temperature Min-220°C
Measured Temperature Max450°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialGlass
Probe Diameter2mm
Probe Length10mm
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Configuration-
Product RangeGO Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-220°C
Resistance @ 0°C
100ohm
Probe Material
Glass
Probe Length
10mm
Cable Length - Imperial
0.39"
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class B
Measured Temperature Max
450°C
RTD Element Material
Platinum
Probe Diameter
2mm
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
GO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
