Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $54.650 |
Price for:Each
Minimum: 1
Multiple: 1
$54.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No1PT100KN2528Copy
Newark Part No.60AH8916
Product RangeKN Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass 1/10B
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter1mm
Probe Length15mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeKN Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
15mm
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class 1/10B
Measured Temperature Max
600°C
RTD Element Material
-
Probe Diameter
1mm
Cable Length - Metric
-
Cable Termination
-
Product Range
KN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
