Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No2P-M-A-3-200-0-GS2-15Copy
Newark Part No.60AH9528
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $325.170 |
Price for:Each
Minimum: 1
Multiple: 1
$325.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No2P-M-A-3-200-0-GS2-15Copy
Newark Part No.60AH9528
Technical Datasheet
RTD Type-
RTD AccuracyClass A
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe MaterialStainless Steel
Probe Diameter3mm
Probe Length200mm
Cable Length - Metric15m
Cable Length - Imperial49.21ft
Cable TerminationWire Leaded
Wire Configuration-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
-
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
200mm
Cable Length - Imperial
49.21ft
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
3mm
Cable Length - Metric
15m
Cable Termination
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
