Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No2P10-M-A-3-6-M6-TS-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH9552
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $304.260 |
Price for:Each
Minimum: 1
Multiple: 1
$304.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No2P10-M-A-3-6-M6-TS-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH9552
Technical Datasheet
RTD Type-
RTD AccuracyClass A
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C1kohm
RTD Element Material-
Probe Material-
Probe Diameter3mm
Probe Length6mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable TerminationStandard Connector
Wire Configuration-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
-
Measured Temperature Min
-
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
6mm
Cable Length - Imperial
6.56ft
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
3mm
Cable Length - Metric
2m
Cable Termination
Standard Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
