Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No385F-U22-304SS-11/2-150RF-304SCopy
Newark Part No.61AH0786
Product Range385F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $924.560 |
Price for:Each
Minimum: 1
Multiple: 1
$924.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No385F-U22-304SS-11/2-150RF-304SCopy
Newark Part No.61AH0786
Product Range385F Series
Technical Datasheet
Thermowell Type-
Bore Size9.78mm
Thermowell Material304 Stainless Steel
Insertion Length558.8mm
Shank TypeStraight
External Thread-
Shank Diameter22.22mm
Internal Thread12.7mm
Pressure Rating150psi
Stem Length / Probe Length609.6mm
Outer Pipe Diameter-
Product Range385F Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermowell Type
-
Thermowell Material
304 Stainless Steel
Shank Type
Straight
Shank Diameter
22.22mm
Pressure Rating
150psi
Outer Pipe Diameter
-
SVHC
No SVHC (17-Jan-2022)
Bore Size
9.78mm
Insertion Length
558.8mm
External Thread
-
Internal Thread
12.7mm
Stem Length / Probe Length
609.6mm
Product Range
385F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
