Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5TC-HH-K-24-180Copy
Newark Part No.27AH8963
Product Range5TC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $397.910 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$397.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-HH-K-24-180Copy
Newark Part No.27AH8963
Product Range5TC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial180"
Lead Length - Metric4.57m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingInsulated
Product Range5TC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
5TC-HH-K-24-180 is a 5TC series insulated wire thermocouple with stripped ends.
- 180" lead length
- 0.003" probe diameter
- Glass braided insulation
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
180"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glass
Thermocouple Wire Standard
ANSI
Product Range
5TC Series
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
4.57m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Insulated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
