Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5TC-KK-J-24-72Copy
Newark Part No.32AH8322
Product Range5TC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $228.210 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$228.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-KK-J-24-72Copy
Newark Part No.32AH8322
Product Range5TC Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial72"
Lead Length - Metric1.83m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationKapton
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingInsulated
Product Range5TC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
5TC-KK-J-24-72 is a 5TC series ready-made insulated thermocouple supplied in a pack of 5.
- Polyimide film thermocouple insulation
- J thermocouple type
- 24AWG wire gauge
- Lead length is 72"
- Stripped leads thermocouple termination
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
260°C
Lead Length - Imperial
72"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Kapton
Thermocouple Wire Standard
ANSI
Product Range
5TC Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
1.83m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Insulated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
