Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No7055-E-1500Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61AH2536
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,594.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3,594.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No7055-E-1500Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61AH2536
Product Range7000 Series
Technical Datasheet
Meter FunctionTemperature
Meter Range0°C to 800°C, 0°F to 1500°F
Panel Cutout Height4.53mm
Panel Cutout Width5.66mm
Product Range7000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Meter Function
Temperature
Panel Cutout Height
4.53mm
Product Range
7000 Series
Meter Range
0°C to 800°C, 0°F to 1500°F
Panel Cutout Width
5.66mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
