Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88006KCopy
Newark Part No.30AC8700
Product Range88000 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $404.890 |
Price for:Each
Minimum: 1
Multiple: 1
$404.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88006KCopy
Newark Part No.30AC8700
Product Range88000 Series
Technical Datasheet
Thermocouple TypeK
Length12"
External Diameter-
Measured Temperature Min0°C
Probe Body Material-
Measured Temperature Max480°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.5"
Probe Diameter - Metric12.7mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCLead (04-Feb-2026)
Product Overview
88006K is an 8800 series miniature, fast response probe for temperatures to 480°C (900°F) in type K calibration. Ideal for surface temperatures of small electronic parts.
- Ideal for surface temperatures, handheld surface sensor application
- Type K calibration, ANSI (standard) color code
- Straight and right angle probe
- 3.9inch overall length, process temperature range from 0 to 482°C
Technical Specifications
Thermocouple Type
K
External Diameter
-
Probe Body Material
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.524m
Probe Length - Metric
-
Probe Diameter - Metric
12.7mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
Lead (04-Feb-2026)
Length
12"
Measured Temperature Min
0°C
Measured Temperature Max
480°C
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.5"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
