Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88013KCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30AC8710
Product Range88000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $467.500 |
Price for:Each
Minimum: 1
Multiple: 1
$467.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88013KCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30AC8710
Product Range88000 Series
Technical Datasheet
Length-
Thermocouple TypeK
External Diameter0.187"
Measured Temperature Min0°C
Probe Body MaterialStainless Steel
Measured Temperature Max815°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524mm
Probe Length - Imperial3.5"
Probe Length - Metric88.9mm
Probe Diameter - Imperial0.1875"
Probe Diameter - Metric4.76mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
88013 series is a fast-response spring-loaded compact tip probe. Surface pad made from 400 series stainless steel. 0.18inch diameter surface area.
- Measurements to 815°C
- K-type
- Spring loaded compact tip styles
- Pointed tip design ideal for measuring soft and semi-frozen materials and molten plastics, rubbers
- Meet the standard limits of error
Notes
Not designed for long-term exposure to high temperatures. TAS adapter sold separately.
Technical Specifications
Length
-
External Diameter
0.187"
Probe Body Material
Stainless Steel
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.524mm
Probe Length - Metric
88.9mm
Probe Diameter - Metric
4.76mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
815°C
Lead Length - Imperial
60"
Probe Length - Imperial
3.5"
Probe Diameter - Imperial
0.1875"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
