Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88302KCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30AC8736
Product Range88000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $203.510 |
Price for:Each
Minimum: 1
Multiple: 1
$203.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88302KCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30AC8736
Product Range88000 Series
Technical Datasheet
Thermocouple TypeK
Length4.4"
Measured Temperature Min0°C
External Diameter-
Probe Body Material-
Measured Temperature Max210°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial4.44"
Probe Length - Metric112.77mm
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCLead (04-Feb-2026)
Product Overview
88302 series is a thin leaf-type thermocouple. It ideal for measuring layers of plywood, plastic, paper and various laminates. The small transition allows the probe to be permanently mounted in many installations.
- Maximum surface temperature is 210°C
- K-type
- 4.4inch length
- Fast response
- Meet the standard limits of error
Contents
Thermocouple, OMEGA™ TAS-3 adaptor and TEC extension cable.
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Probe Body Material
-
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
112.77mm
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
Lead (04-Feb-2026)
Length
4.4"
External Diameter
-
Measured Temperature Max
210°C
Lead Length - Imperial
-
Probe Length - Imperial
4.44"
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
