Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $243.680 |
Price for:Each
Minimum: 1
Multiple: 1
$243.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoA-203/120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AH0400
Product RangeA Series
Technical Datasheet
Power Rating300W
Supply Voltage120VAC
Watt Density12W/in²
Product Length-
Outer Diameter100mm
Sheath MaterialChrome Steel
Operating Temperature Max650°C
No. of Mounting Holes-
Industrial Heater Form FactorRing
Industrial Heater Termination2 Terminals
Product RangeA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
300W
Watt Density
12W/in²
Outer Diameter
100mm
Operating Temperature Max
650°C
Industrial Heater Form Factor
Ring
Product Range
A Series
Supply Voltage
120VAC
Product Length
-
Sheath Material
Chrome Steel
No. of Mounting Holes
-
Industrial Heater Termination
2 Terminals
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
