Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoA48P-0-100C-48Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.55AH2181
Product RangeA48P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $472.890 |
Price for:Each
Minimum: 1
Multiple: 1
$472.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoA48P-0-100C-48Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.55AH2181
Product RangeA48P Series
Technical Datasheet
Thermometer Type-
Sensing Temperature Min0°C
Sensing Temperature Max100°C
Product RangeA48P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermometer Type
-
Sensing Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
0°C
Product Range
A48P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
