Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoADR-J-G-1/2-60-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.55AH0705
Product RangeADR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.970 |
Price for:Each
Minimum: 1
Multiple: 1
$99.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoADR-J-G-1/2-60-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.55AH0705
Product RangeADR Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max720°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial0.5"
Probe Length - Metric12.7mm
Probe Diameter - Imperial0.28"
Probe Diameter - Metric7.112mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeADR Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
720°C
Lead Length - Imperial
60"
Probe Length - Imperial
0.5"
Probe Diameter - Imperial
0.28"
Insulation
-
Thermocouple Wire Standard
-
Product Range
ADR Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.524m
Probe Length - Metric
12.7mm
Probe Diameter - Metric
7.112mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
