Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAMP-PLA86Copy
Newark Part No.55AH0834
Product RangeAMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.530 |
Price for:Each
Minimum: 1
Multiple: 1
$31.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAMP-PLA86Copy
Newark Part No.55AH0834
Product RangeAMP Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialAluminum
Body ColorGray
For Use WithOmega 8 x 6' Enclosures
External Height - Metric82mm
External Width - Metric99mm
External Height - Imperial3.21"
External Width - Imperial3.89"
Product RangeAMP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Subpanel
Body Color
Gray
External Height - Metric
82mm
External Height - Imperial
3.21"
Product Range
AMP Series
Panel Material
Aluminum
For Use With
Omega 8 x 6' Enclosures
External Width - Metric
99mm
External Width - Imperial
3.89"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
