Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAQM-103Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AH0927
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $546.450 |
Price for:Each
Minimum: 1
Multiple: 1
$546.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAQM-103Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AH0927
Technical Datasheet
Data Logger TypeCarbon Dioxide, Temperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples32K Samples
Data InterfaceUSB
Display TypeLCD, LED Indicator
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
Carbon Dioxide, Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
32K Samples
Display Type
LCD, LED Indicator
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
