Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARMTO-2040T2/240VCopy
Newark Part No.55AH1126
Product RangeARMTO-2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,803.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3,803.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARMTO-2040T2/240VCopy
Newark Part No.55AH1126
Product RangeARMTO-2 Series
Technical Datasheet
Supply Voltage240V
Watt Density15W/in²
Power Consumption4kW
Operating Temperature Min60°F
Operating Temperature Max250°F
Diameter - Imperial0.475"
Diameter - Metric12.1mm
Heater Plug Type2" NPT
Heated Length - Imperial47.75"
Heated Length - Metric1212.85mm
Sheath MaterialSteel
Heated MediumOil
No. of Heating Elements2
Product RangeARMTO-2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
4kW
Operating Temperature Max
250°F
Diameter - Metric
12.1mm
Heated Length - Imperial
47.75"
Sheath Material
Steel
No. of Heating Elements
2
SVHC
No SVHC (04-Feb-2026)
Watt Density
15W/in²
Operating Temperature Min
60°F
Diameter - Imperial
0.475"
Heater Plug Type
2" NPT
Heated Length - Metric
1212.85mm
Heated Medium
Oil
Product Range
ARMTO-2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
