Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARTMS-750TH/240VCopy
Newark Part No.55AH1460
Product RangeARTMS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,045.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2,045.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARTMS-750TH/240VCopy
Newark Part No.55AH1460
Product RangeARTMS Series
Technical Datasheet
Supply Voltage240V
Watt Density64W/in²
Power Consumption750W
Operating Temperature Min60°F
Operating Temperature Max240°F
Diameter - Imperial0.315"
Diameter - Metric8mm
Heater Plug Type1" NPT
Heated Length - Imperial6.313"
Heated Length - Metric160.4mm
Sheath MaterialStainless Steel
Heated MediumCorrosive Fluids
No. of Heating Elements1
Product RangeARTMS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
750W
Operating Temperature Max
240°F
Diameter - Metric
8mm
Heated Length - Imperial
6.313"
Sheath Material
Stainless Steel
No. of Heating Elements
1
SVHC
No SVHC (04-Feb-2026)
Watt Density
64W/in²
Operating Temperature Min
60°F
Diameter - Imperial
0.315"
Heater Plug Type
1" NPT
Heated Length - Metric
160.4mm
Heated Medium
Corrosive Fluids
Product Range
ARTMS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
