Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBAT-TJ60-30-8-BXCopy
Newark Part No.55AH2638
Product RangeBAT-TJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,601.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,601.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBAT-TJ60-30-8-BXCopy
Newark Part No.55AH2638
Product RangeBAT-TJ Series
Thermocouple TypeB
Measured Temperature Min0°C
Measured Temperature Max1650°C
Sensor Body MaterialCeramic
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial8"
Probe Length - Metric203.2mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeBAT-TJ Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
B
Measured Temperature Max
1650°C
Lead Length - Imperial
60"
Probe Length - Imperial
8"
Probe Diameter - Imperial
0.25"
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
BAT-TJ Series
Measured Temperature Min
0°C
Sensor Body Material
Ceramic
Lead Length - Metric
1.524m
Probe Length - Metric
203.2mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
