Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.390 |
Price for:Each
Minimum: 1
Multiple: 1
$42.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBS5ACopy
Newark Part No.97Y0908
Product RangeBS Series
Technical Datasheet
No. of Rows2 Row
No. of Positions5Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Pitch Spacing-
Rated Current417mA
Rated Voltage-
Product RangeBS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
-
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Positions
Wire Size AWG Max
16AWG
Rated Current
417mA
Product Range
BS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
