Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCDCE-90-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70C4915
Product RangeCDCE-90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $834.320 |
Price for:Each
Minimum: 1
Multiple: 1
$834.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDCE-90-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70C4915
Product RangeCDCE-90 Series
Technical Datasheet
Conductivity Range10 S to 10mS
Resolution (ppm)-
Accuracy %-
Calibration TypeConductivity, Temperature
External Height152mm
External Width-
External Depth-
Weight-
Product RangeCDCE-90 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductivity Range
10 S to 10mS
Accuracy %
-
External Height
152mm
External Depth
-
Product Range
CDCE-90 Series
Resolution (ppm)
-
Calibration Type
Conductivity, Temperature
External Width
-
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
