Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCFTF-000-RTD-2-60-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94AK6404
Product RangeCFTF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $234.240 |
Price for:Each
Minimum: 1
Multiple: 1
$234.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCFTF-000-RTD-2-60-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94AK6404
Product RangeCFTF Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter4.74mm
Probe Length50.8mm
Cable Length - Metric1.52m
Cable Length - Imperial60"
Wire Configuration3-Wire
Product RangeCFTF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
50.8mm
Cable Length - Imperial
60"
Product Range
CFTF Series
RTD Accuracy
Class B
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
4.74mm
Cable Length - Metric
1.52m
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
