Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCL1000A-230VCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61AH3955
Product RangeCL1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,010.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5,010.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL1000A-230VCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61AH3955
Product RangeCL1000 Series
Technical Datasheet
Calibration TypeTemperature
External Height56mm
External Width127mm
External Depth155mm
Accuracy± 1.5°C
Weight1.7kg
Operating Temperature Min11°C
Operating Temperature Max260°C
Product RangeCL1000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Calibration Type
Temperature
External Width
127mm
Accuracy
± 1.5°C
Operating Temperature Min
11°C
Product Range
CL1000 Series
External Height
56mm
External Depth
155mm
Weight
1.7kg
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
