Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCNI1644-C24Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.61AH4899
Product RangeCNi16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $916.250 |
Price for:Each
Minimum: 1
Multiple: 1
$916.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCNI1644-C24Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.61AH4899
Product RangeCNi16 Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, J DIN
Operating Temperature Max-
Operating Temperature Min-
Temperature Accuracy ±0.5°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCNi16 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, J DIN
Operating Temperature Min
-
Output Voltage Max
250VAC
Product Range
CNi16 Series
Operating Temperature Max
-
Temperature Accuracy ±
0.5°C
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
