Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRS00005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AH8908
Product RangeCRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.700 |
Price for:Each
Minimum: 1
Multiple: 1
$72.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRS00005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AH8908
Product RangeCRS Series
Technical Datasheet
Ceramic Heater TypeCurved Face Radiant Heater
Supply Voltage240V
Power Rating162W
Watt Density28.07W/in²
Operating Temperature Min-
Operating Temperature Max982°C
Product RangeCRS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ceramic Heater Type
Curved Face Radiant Heater
Power Rating
162W
Operating Temperature Min
-
Product Range
CRS Series
Supply Voltage
240V
Watt Density
28.07W/in²
Operating Temperature Max
982°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
