Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSH-103200/120VCopy
Newark Part No.61AH9086
Product RangeCSH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $104.050 |
Price for:Each
Minimum: 1
Multiple: 1
$104.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSH-103200/120VCopy
Newark Part No.61AH9086
Product RangeCSH Series
Technical Datasheet
Supply Voltage120VAC
Watt Density85W/in²
Power Consumption200W
Operating Temperature Min-
Operating Temperature Max760°C
Diameter - Imperial0.25"
Diameter - Metric6.35mm
Cartridge Length - Imperial3.5"
Cartridge Length - Metric88.9mm
Sheath MaterialStainless Steel
Product RangeCSH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
200W
Operating Temperature Max
760°C
Diameter - Metric
6.35mm
Cartridge Length - Metric
88.9mm
Product Range
CSH Series
Watt Density
85W/in²
Operating Temperature Min
-
Diameter - Imperial
0.25"
Cartridge Length - Imperial
3.5"
Sheath Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
