Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT-100AF-7Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AH9478
Product RangeCT-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,741.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2,741.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT-100AF-7Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AH9478
Product RangeCT-100 Series
Technical Datasheet
No. of Channels1 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy %2%
Crest Factor-
Resolution %-
External Height82.5mm
External Width-
External Depth-
Product RangeCT-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
Bandwidth Max
-
Crest Factor
-
External Height
82.5mm
External Depth
-
SVHC
No SVHC (04-Feb-2026)
Bandwidth Min
-
Accuracy %
2%
Resolution %
-
External Width
-
Product Range
CT-100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
