Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | CT7114Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 21M7090 |
| Product Range | CT7000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,702.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6,702.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | CT7114Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 21M7090 |
| Product Range | CT7000 Series |
| Technical Datasheet | |
| No. of Channels | - |
| Bandwidth Min | - |
| Bandwidth Max | - |
| Accuracy % | - |
| Crest Factor | - |
| Resolution % | 0.15% |
| External Height | 335mm |
| External Width | 384mm |
| External Depth | 92mm |
| Product Range | CT7000 Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
CT7114 is a CT7000 microprocessor-based circular chart recorder measures, displays, records, and controls up to 2 process variables from a variety of inputs. Record and control functions, alarm settings, and other parameters are easily configured via the 3 front keys. The CT7000 offers a 254 mm (10") circular chart and 4-digit LED display(s). Display resolution and filters are user configurable.
- 2 pens, 4 relays
- Accepts thermocouple, RTD, V, mV, or mA signals
- Programmable inputs, speed and alarms
- 4-digit display per pen
- Isolated inputs
Contents
Recorder, Operator’s manual, Pens, 100 charts.
Technical Specifications
| No. of Channels | - |
|---|---|
| Bandwidth Max | - |
| Crest Factor | - |
| External Height | 335mm |
| External Depth | 92mm |
| SVHC | No SVHC (17-Jan-2022) |
| Bandwidth Min | - |
|---|---|
| Accuracy % | - |
| Resolution % | 0.15% |
| External Width | 384mm |
| Product Range | CT7000 Series |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
