Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT89C-220Copy
Newark Part No.61AH9897
Product RangeCT89 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $970.190 |
Price for:Each
Minimum: 1
Multiple: 1
$970.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT89C-220Copy
Newark Part No.61AH9897
Product RangeCT89 Series
Technical Datasheet
No. of Channels1 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy %1%
Crest Factor-
Resolution %-
External Height235mm
External Width184mm
External Depth70mm
Product RangeCT89 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
Bandwidth Max
-
Crest Factor
-
External Height
235mm
External Depth
70mm
SVHC
No SVHC (04-Feb-2026)
Bandwidth Min
-
Accuracy %
1%
Resolution %
-
External Width
184mm
Product Range
CT89 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
