Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCYD211Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AH0134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,539.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3,539.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCYD211Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AH0134
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceRS232C
Display TypeLED
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
RS232C
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LED
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
