Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDHT102020LDCopy
Newark Part No.62AH0512
Product RangeDHT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $185.700 |
Price for:Each
Minimum: 1
Multiple: 1
$185.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDHT102020LDCopy
Newark Part No.62AH0512
Product RangeDHT Series
Technical Datasheet
Surface Heater TypeDual Element Heating Tape
Watt Density13.1W/in²
Power Consumption312W
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max760°C
Surface Heater Wire ConnectionStripped Lead
Product RangeDHT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Surface Heater Type
Dual Element Heating Tape
Power Consumption
312W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
SVHC
No SVHC (04-Feb-2026)
Watt Density
13.1W/in²
Supply Voltage
240V
Operating Temperature Max
760°C
Product Range
DHT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
