Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-SBKT-45D-6PKCopy
Newark Part No.62AH3429
Product RangeDRTB-RAIL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.460 |
Price for:Each
Minimum: 1
Multiple: 1
$24.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-SBKT-45D-6PKCopy
Newark Part No.62AH3429
Product RangeDRTB-RAIL Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric51mm
External Width - Metric35mm
For Use WithOmega DRTB-RAIL Series DIN Rail Power Supplies
External Height - Imperial2"
External Width - Imperial1.37"
Product RangeDRTB-RAIL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
35mm
External Height - Imperial
2"
Product Range
DRTB-RAIL Series
External Height - Metric
51mm
For Use With
Omega DRTB-RAIL Series DIN Rail Power Supplies
External Width - Imperial
1.37"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
