Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDWT1305D-50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AH3519
Product RangeDWT1305 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15,436.170 |
Price for:Each
Minimum: 1
Multiple: 1
$15,436.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDWT1305D-50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AH3519
Product RangeDWT1305 Series
Technical Datasheet
Calibration TypePressure
External Height-
External Width-
External Depth-
Accuracy± 0.1%
Weight105lb
Operating Temperature Min-
Operating Temperature Max-
Product RangeDWT1305 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Calibration Type
Pressure
External Width
-
Accuracy
± 0.1%
Operating Temperature Min
-
Product Range
DWT1305 Series
External Height
-
External Depth
-
Weight
105lb
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
