Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoE59-M12C110C02-D1Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.62AH7626
Product RangeiProx E59 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.020 |
Price for:Each
Minimum: 1
Multiple: 1
$218.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoE59-M12C110C02-D1Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.62AH7626
Product RangeiProx E59 Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max10mm
Sensing Distance Nom-
Supply Voltage Min6V
Supply Voltage Max48V
Sensor Output Type3-Wire, NPN, NO
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body Material303 SS, PC (Polycarbonate)
IP RatingIP67
Operating Temperature Min-40°C
Product RangeiProx E59 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
48V
Sensor Case / Package
-
Sensor Body Material
303 SS, PC (Polycarbonate)
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
70°C
Sensing Distance Max
10mm
Supply Voltage Min
6V
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
iProx E59 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
