Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoETF01230000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AH4348
Product RangeETF012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $288.900 |
Price for:Each
Minimum: 1
Multiple: 1
$288.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoETF01230000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AH4348
Product RangeETF012 Series
Technical Datasheet
Humidity Range50% to 90% Relative Humidity
Accuracy %-
Resolution (°C)-
External Height77mm
External Width60mm
External Depth43mm
Product RangeETF012 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Humidity Range
50% to 90% Relative Humidity
Resolution (°C)
-
External Width
60mm
Product Range
ETF012 Series
Accuracy %
-
External Height
77mm
External Depth
43mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
