Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFCDH-1600-120Copy
Newark Part No.62AH7865
Product RangeFCDH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,618.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3,618.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFCDH-1600-120Copy
Newark Part No.62AH7865
Product RangeFCDH Series
Technical Datasheet
Power Rating1.6kW
Supply Voltage120VAC
External Width-
External Height-
Product RangeFCDH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
1.6kW
External Width
-
Product Range
FCDH Series
Supply Voltage
120VAC
External Height
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
