Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFCH-FGC15142RCopy
Newark Part No.62AH7881
Product RangeFCH-FGC1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $378.500 |
Price for:Each
Minimum: 1
Multiple: 1
$378.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFCH-FGC15142RCopy
Newark Part No.62AH7881
Product RangeFCH-FGC1 Series
Technical Datasheet
Power Rating200W
Supply Voltage24V
External Width-
External Height-
Flow Rate - Metric12.4m³/h
Flow Rate - Imperial-
Product RangeFCH-FGC1 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
200W
External Width
-
Flow Rate - Metric
12.4m³/h
Product Range
FCH-FGC1 Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24V
External Height
-
Flow Rate - Imperial
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
