Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFCH-FGC20022RCopy
Newark Part No.62AH7885
Product RangeFCH-FGC2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $598.420 |
Price for:Each
Minimum: 1
Multiple: 1
$598.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFCH-FGC20022RCopy
Newark Part No.62AH7885
Product RangeFCH-FGC2 Series
Technical Datasheet
Power Rating600W
Supply Voltage230V
External Width-
External Height-
Flow Rate - Metric35m³/h
Flow Rate - Imperial-
Product RangeFCH-FGC2 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
600W
External Width
-
Flow Rate - Metric
35m³/h
Product Range
FCH-FGC2 Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
230V
External Height
-
Flow Rate - Imperial
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
