Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFGH101-080Copy
Newark Part No.62AH8671
Product RangeFGH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $289.190 |
Price for:Each
Minimum: 1
Multiple: 1
$289.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFGH101-080Copy
Newark Part No.62AH8671
Product RangeFGH Series
Technical Datasheet
Surface Heater TypeHeavy Insulated Heating Tape
Watt Density8.6W/in²
Power Consumption830W
Supply Voltage120V
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire Connection2-Prong Molded Separable Plug
Product RangeFGH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Surface Heater Type
Heavy Insulated Heating Tape
Power Consumption
830W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Molded Separable Plug
SVHC
No SVHC (04-Feb-2026)
Watt Density
8.6W/in²
Supply Voltage
120V
Operating Temperature Max
482°C
Product Range
FGH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
