Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFL-2001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62AH8858
Product RangeFL-2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.480 |
Price for:Each
Minimum: 1
Multiple: 1
$151.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-2001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62AH8858
Product RangeFL-2000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.1SCFH
Flow Rate Max1SCFH
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeAir
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max65°C
Product RangeFL-2000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
1SCFH
Operating Pressure Max
100psi
Supply Voltage Max
-
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.1SCFH
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-2000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
