Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-510WW-BSPTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AH9622
Product RangeFL-500WW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $649.690 |
Price for:Each
Minimum: 1
Multiple: 1
$649.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-510WW-BSPTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AH9622
Product RangeFL-500WW Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Flow Rate Min1GPM (US)
Flow Rate Max10GPM (US)
Operating Pressure Min-
Operating Pressure Max50psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy-
Media TypeWater
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max65°C
Product RangeFL-500WW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
In-Line Flow Meter
Flow Rate Max
10GPM (US)
Operating Pressure Max
50psi
Supply Voltage Max
-
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
1GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
-
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-500WW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
