Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-6105A-HCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AH9663
Product RangeFL-6000A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $878.590 |
Price for:Each
Minimum: 1
Multiple: 1
$878.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-6105A-HCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AH9663
Product RangeFL-6000A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.5GPM (US)
Flow Rate Max5GPM (US)
Operating Pressure Min0psi
Operating Pressure Max3500psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 2%
Media TypeWater, Oil
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max116°C
Product RangeFL-6000A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
5GPM (US)
Operating Pressure Max
3500psi
Supply Voltage Max
-
Media Type
Water, Oil
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
116°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.5GPM (US)
Operating Pressure Min
0psi
Supply Voltage Min
-
Accuracy
± 2%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-6000A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
